PE-1122

Heilind Number:OTTPE-1122
Manufacturer:OTTO Controls
Manufacturer Number:PE-1122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-1122
Series:PE
Housing Material:Aluminum
Contact Plating:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.136 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE-1122

Detailed Description

The PE-1122 Pushbutton Switch, part of the PE series, boasts a sleek design with a black cap and case, perfect for seamless integration into any panel. Featuring a durable aluminum housing and a thermoplastic actuator, this switch guarantees longevity and reliability, rated for 25,000 cycles. With a 5A current rating and contact plating of silver alloy, it ensures efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function offer precise control. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it is suitable for a wide range of applications. Ideal for non-illuminated setups, this Mil-PRF-8805/96 compliant switch is a must-have in hi-rel environments where performance is paramount. Terminating with solder and featuring a panel mount style, installation is a breeze. Elevate your push button switch experience with the PE-1122.