PE-1211

Heilind Number:OTTPE-1211
Manufacturer:OTTO Controls
Manufacturer Number:PE-1211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-1211
Series:PE
Housing Material:Aluminum
Contact Plating:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button
Case Color:Clear
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.136 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE-1211

Detailed Description

Introducing the PE-1211, a rugged and reliable pushbutton switch designed for demanding applications. Part of the PE series, this switch features a vibrant red cap for easy visibility and a clear aluminum housing for durability. With an IP rating of 2, it offers basic protection against dust and liquids. The SPST-NO contact configuration ensures seamless operation, and the 5A current rating makes it suitable for various power requirements. Panel mountable, it boasts a thermoplastic actuator and silver alloy contact plating for enhanced performance. Operating temperature ranging from -55°C to 85°C, this switch is built to withstand harsh environments. Perfect for military and aerospace use, the Mil-PRF-8805/96 certification guarantees reliability. Trust the PE1211 for momentary action control in critical systems.