PE-1212

Heilind Number:OTTPE-1212
Manufacturer:OTTO Controls
Manufacturer Number:PE-1212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-1212
Series:PE
Housing Material:Aluminum
Contact Plating:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button
Case Color:Clear
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.136 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE-1212

Detailed Description

Introducing the PE-1212 Pushbutton Switch from our PE series. This durable switch, featuring a black cap and clear casing, is designed for high reliability in non-illuminated applications. With a rugged aluminum housing and a sealed construction, it is ideal for demanding environments. The momentary action, Mil-PRF-8805/96 compliant design ensures dependable performance with a SPST-NO contact configuration. Operating at up to 115VAC and 28VDC, it offers versatility in voltage applications. The switch, with a 5A current rating, is suitable for panel mounting with solder termination. Its round actuator, made of thermoplastic, has a length of .136 inches. Rated for 25,000 cycles of durability, it can withstand frequent use. Operating temperature ranging from -55°C to 85°C, this switch is built to perform in a wide range of conditions. Upgrade to the PE1212 for reliable and long-lasting pushbutton control.