PE-1221

Heilind Number:OTTPE-1221
Manufacturer:OTTO Controls
Manufacturer Number:PE-1221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-1221
Series:PE
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.136 in
Contact Plating:Silver Alloy
Switch Function:OFF-ON
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTPE-1221

Detailed Description

Meet the MIL-PRF-8805/96 Pushbutton Switch, your reliable companion for high-performance applications. This PE series switch, SKU PE-1221, boasts RoHS compliance and a durable construction designed for longevity, with a robust aluminum housing in sleek black. The red cap adds a pop of color to its Panel Mount installation. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is perfect for demanding environments. Featuring Off-(On) switch function, SPST-NO contact configuration, and a silver alloy contact plating, it guarantees efficient performance with a 5A current rating and 115VAC/28VDC voltage ratings. With a 25,000 cycle durability, it offers lasting reliability. Don't compromise on quality; choose the PE1221 for your industrial or aerospace needs.