PE-1222

Heilind Number:OTTPE-1222
Manufacturer:OTTO Controls
Manufacturer Number:PE-1222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-1222
Series:PE
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.136 in
Contact Plating:Silver Alloy
Switch Function:OFF-ON
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTPE-1222

Detailed Description

Introducing the PE-1222, a rugged and reliable pushbutton switch designed for demanding environments. This MIL-PRF-8805/96 certified switch, part of the PE series, features a durable aluminum housing with a sleek black finish. The SPST-NO contact configuration ensures seamless operation, while the silver alloy contact plating guarantees excellent conductivity. With a current rating of 5A, this switch is perfect for high-power applications. Its panel mount design and solder termination make installation a breeze. The momentary action and Off-(On) switch function provide precise control. Rated for 25,000 cycles, it offers long-lasting performance in temperatures ranging from -55°C to 85°C. Whether in aerospace, defense, or industrial settings, the PE-1222 is the trusted choice for critical operations.