PE-2111

Heilind Number:OTTPE-2111
Manufacturer:OTTO Controls
Manufacturer Number:PE-2111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-2111
Series:PE
Housing Material:Aluminum
Contact Plating:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.136 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE-2111

Detailed Description

Introducing the PE-2111, a Mil-PRF-8805/96 compliant pushbutton switch designed for high reliability applications. This rugged switch features a red button with a round actuator shape, perfect for easy and precise operation. With a durable aluminum housing and a thermoplastic actuator, it ensures longevity even in harsh environments. The SPST-NO contact configuration and 5A current rating make it suitable for various circuit control tasks. Rated for 25,000 cycles of operation, it guarantees consistent performance. Whether used in aerospace, defense, or industrial settings, this panel mount switch is a dependable choice. With a wide temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it offers versatility. Trust the PE2111 for reliable momentary action control in critical systems.