PE-2112

Heilind Number:OTTPE-2112
Manufacturer:OTTO Controls
Manufacturer Number:PE-2112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-2112
Series:PE
Housing Material:Aluminum
Contact Plating:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button
Case Color:Clear
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.136 in
Switch Function:ON-OFF
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE-2112

Detailed Description

Introducing the PE-2112, part of the PE series. This pushbutton switch features a sleek black cap and clear case, adding a sophisticated touch to any panel. With a non-illuminated design and a durable aluminum housing, it's perfect for reliable performance in various applications. The round, button-style actuator, made of Thermoplastic, ensures comfortable operation. Rated for 5A and boasting a contact configuration of SPST-NC, this switch guarantees efficient functionality. It's MIL-PRF-8805/96 compliant, offering high reliability with a durability rating of 25,000 cycles. Whether used in aerospace, defense, or industrial settings, the PE-2112 is a dependable choice.