PE-2122

Heilind Number:OTTPE-2122
Manufacturer:OTTO Controls
Manufacturer Number:PE-2122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-2122
Series:PE
Cap Color:Black
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.136 in
Contact Plating:Silver Alloy
Switch Function:ON-OFF
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTPE-2122

Detailed Description

Introducing the MIL-PRF-8805/96 compliant PE2122 Pushbutton Switch, a reliable solution for demanding applications. Featuring a durable aluminum housing and a black thermoplastic actuator, this panel mount switch is designed for longevity. With a momentary action and SPST-NC contact configuration, it offers dependable performance. The silver alloy contact plating ensures efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC/28 VDC, this switch is suitable for various environments. With a current rating of 5A and a durability of 25,000 cycles, it guarantees lasting functionality. Perfect for non-illuminated setups, the PE2122 is ideal for critical operations where reliability is paramount. Upgrade your system with this high-quality pushbutton switch.