| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls PE-2211 |
| Series: | PE |
| Housing Material: | Aluminum |
| Contact Plating: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button |
| Case Color: | Clear |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .136 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTPE-2211 |
PE-2211
Specifications
Detailed Description
The PE-2211 Pushbutton Switch, part of the PE series, is a reliable and durable component for various applications. With a striking red cap and clear case, it offers a sleek design. Featuring a non-illuminated button with a round actuator, it provides tactile feedback. The switch is sealed for protection, making it suitable for harsh environments. Its silver alloy contact plating ensures high conductivity, while the solder termination type allows for easy installation. With a 5A current rating and SPST-NC contact configuration, it guarantees efficient performance. This Mil-PRF-8805/96 certified switch has a lifespan of 25,000 cycles, meeting stringent quality standards. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is versatile for use in diverse settings. Perfect for panel mounting, it is ideal for industrial, aerospace, and military applications. Trust the PE2211 for dependable momentary action switching needs.

