PE-2212

Heilind Number:OTTPE-2212
Manufacturer:OTTO Controls
Manufacturer Number:PE-2212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-2212
Series:PE
Housing Material:Aluminum
Contact Plating:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button
Case Color:Clear
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.136 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE-2212

Detailed Description

Introducing the PE-2212, a military-grade Pushbutton Switch designed for high-reliability applications. This durable switch, part of the PE series, features a sleek black actuator and clear case, perfect for panel mounting. With an IP rating of Symbol 2, it offers protection against dust and limited water ingress. The SPST-NC contact configuration, along with a 5A current rating, ensures efficient performance. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is built to withstand harsh environments. Its momentary action and Mil-PRF-8805/96 compliance make it ideal for aerospace, defense, and industrial use. Upgrade to the PE-2212 for reliability in every push.