PE-2222

Heilind Number:OTTPE-2222
Manufacturer:OTTO Controls
Manufacturer Number:PE-2222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-2222
Series:PE
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button
Actuator Shape:Round
Current Rating:2 A
Mounting Style:Panel Mount
Actuator Length:.28 in
Contact Plating:Silver Alloy
Switch Function:ON-OFF
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTPE-2222

Detailed Description

Introducing the PE2222 Black Pushbutton Switch, a Mil-PRF-8805/96 certified component designed for high reliability in demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch ensures optimal performance even in harsh conditions. With an IP Rating of Symbol 2 and a wide operating temperature range from -55°C to 85°C, it is suitable for a variety of applications. The SPST-NC contact configuration and 2A current rating make it ideal for power control. Its momentary action button with a round actuator shape and a sleek black cap add to its functionality and aesthetic appeal. Panel mount installation and solder termination provide easy integration. With a durability rating of 25,000 cycles, you can rely on this switch for long-lasting operation. Whether in aerospace, military, or industrial settings, the PE2222 ensures dependable performance.