PE2-11121

Heilind Number:OTTPE2-11121
Manufacturer:OTTO Controls
Manufacturer Number:PE2-11121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-11121
Series:PE2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 6
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.28 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:2 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE2-11121

Detailed Description

PE2-11121 is a rugged and reliable momentary action pushbutton switch designed for demanding applications. With RoHS compliance and MIL-PRF-8805/99 certification, this switch guarantees high performance and durability. Featuring a black aluminum housing and a black button, it is both aesthetically pleasing and functional. The SPDT contact configuration, silver contact plating, and brass contact material ensure efficient and reliable electrical connections. Operating in temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, it is suitable for a wide range of environments. Its panel mount design and solder termination make installation easy. Ideal for industrial, military, and aerospace use, the PE2-11121 is a top choice for those seeking a quality sealed pushbutton switch.