PE2-11131

Heilind Number:OTTPE2-11131
Manufacturer:OTTO Controls
Manufacturer Number:PE2-11131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-11131
Series:PE2
Cap Color:White
IP Rating:Symbol 6
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button
Actuator Shape:Round
Current Rating:2 A
Mounting Style:Panel Mount
Actuator Length:.28 in
Contact Plating:Silver
Switch Function:ON-ON
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Contact Material:Brass
SKU:OTTPE2-11131

Detailed Description

Introducing the PE2-11131, a rugged and reliable pushbutton switch from the PE2 series. Designed for demanding environments, this switch features a durable aluminum housing with a black case color. Its white button, crafted from thermoplastic, offers a comfortable actuation experience. With an IP Rating of 6 and MIL-PRF-8805/99 certification, it guarantees protection against dust and moisture intrusion, making it ideal for military and aerospace applications. The SPDT contact configuration ensures versatile functionality, while the 25,000-cycle durability rating promises long-term performance. Operating seamlessly in temperatures ranging from -55°C to 85°C and with a current rating of 2A, this switch is suitable for a wide range of industrial and commercial uses. Whether for panel mounting or solder termination, its ease of installation and dependable operation make it a standout choice in the realm of hi-rel switches. Choose the PE2-11131 for uncompromising quality and performance in your next project.