PE2-11211

Heilind Number:OTTPE2-11211
Manufacturer:OTTO Controls
Manufacturer Number:PE2-11211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-11211
Series:PE2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 6
Illumination:Not Illuminated
Contact Configuration:DPDT
Actuator Type:Button
Case Color:Clear
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.28 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:2 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE2-11211

Detailed Description

The PE2-11211 is a high-quality pushbutton switch designed for demanding applications. With RoHS compliance and a MIL-PRF-8805/99 certification, this switch guarantees reliability and performance. Featuring a durable aluminum housing and a sealed construction, it ensures protection in harsh environments. The red button with a round actuator shape offers easy and ergonomic operation. With a DPDT contact configuration and a current rating of 2A, it is suitable for power control tasks. The switch is panel mountable and has solder termination, making installation easy. Operating efficiently in temperatures ranging from -55°C to 85°C, it is ideal for both indoor and outdoor use. With a high durability rating of 25,000 cycles, the PE2-11211 is a long-lasting solution for your switching needs.