PE2-11221

Heilind Number:OTTPE2-11221
Manufacturer:OTTO Controls
Manufacturer Number:PE2-11221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-11221
Series:PE2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 6
Illumination:Not Illuminated
Contact Configuration:DPDT
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.28 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:2 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE2-11221

Detailed Description

The PE2-11221 is a MIL-PRF-8805/99 compliant pushbutton switch from the PE2 series, featuring a durable design for high-reliability applications. With RoHS compliance and a sealing rating of IP6, it ensures environmental protection. The black aluminum housing and thermoplastic actuator with a round button shape offer robust construction. Operating at temperatures ranging from -55°C to 85°C, it guarantees performance in harsh environments. This DPDT switch has a current rating of 2A and voltage ratings of 115VAC and 28VDC, suitable for various electrical systems. Ideal for panel mounting with solder termination, it provides secure installation. The momentary action switch with a 25,000 cycle durability and silver contact plating ensures long-lasting functionality. Perfect for industries requiring reliable performance, the PE2-11221 is a versatile solution for demanding applications.