PE2-11231

Heilind Number:OTTPE2-11231
Manufacturer:OTTO Controls
Manufacturer Number:PE2-11231
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-11231
Series:PE2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 6
Illumination:Not Illuminated
Contact Configuration:DPDT
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.28 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:2 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE2-11231

Detailed Description

Introducing the PE2-11231, a rugged and reliable push button switch designed for demanding environments. Part of the PE2 series, this switch features a durable aluminum housing with a sleek black finish and a white button cap. With an IP rating of 6, it offers excellent protection against dust and moisture ingress. The momentary action, Mil-PRF-8805/99 compliant design ensures precise and responsive operation, making it ideal for critical applications. Its DPDT contact configuration and silver-plated contacts guarantee high conductivity and long-term reliability, even in harsh conditions. The PE2-11231 is a top choice for military, aerospace, and industrial use, meeting the highest standards for performance and durability. Upgrade your control systems with this high-quality push button switch.