PE2-21111

Heilind Number:OTTPE2-21111
Manufacturer:OTTO Controls
Manufacturer Number:PE2-21111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-21111
Series:PE2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 6
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button
Case Color:Clear
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.28 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:2 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE2-21111

Detailed Description

The PE2-21111 Pushbutton Switch from the PE2 series is a high-performance component designed for demanding applications. Featuring a durable aluminum housing with a clear case and a red button, this switch is both rugged and visually striking. With an IP rating of 6, it offers reliable protection against dust and moisture ingress. The momentary action switch has a silver contact plating and a contact configuration of SPDT, ensuring smooth and efficient operation. It is RoHS compliant and suitable for use in a wide range of industries. With a maximum operating temperature of 85°C and a minimum of -55°C, it is suitable for use in harsh environments. The switch has a current rating of 2A and a voltage rating of 115VAC and 28VDC, making it versatile for different power requirements. Its solder termination type and panel mounting style make it easy to install in various applications. With a durability rating of 25,000 cycles, this switch offers long-lasting performance. The Mil-PRF-8805/99 certification guarantees its quality and reliability, making it an ideal choice for critical systems.