PE2-21121

Heilind Number:OTTPE2-21121
Manufacturer:OTTO Controls
Manufacturer Number:PE2-21121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-21121
Series:PE2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 6
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.28 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:2 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE2-21121

Detailed Description

Introducing the Mil-PRF-8805/99 Pushbutton Switch, part of our rugged PE2 series. This high-performance switch features a durable aluminum housing in sleek black, ensuring reliability in any environment. With an IP rating of 6, it offers superior protection against dust and moisture. The momentary action, On-(On) switch function is ideal for precise control applications. Designed for longevity, it boasts a durability rating of 25,000 cycles. The SPDT contact configuration and silver contact plating guarantee efficient electrical conductivity. Operating smoothly in temperatures ranging from -55°C to 85°C, and compatible with both AC and DC voltages up to 115V and 28V, respectively, this pushbutton switch is perfect for demanding industrial and military settings. Trust in its performance and seal your connections with confidence.