PE2-21131

Heilind Number:OTTPE2-21131
Manufacturer:OTTO Controls
Manufacturer Number:PE2-21131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-21131
Series:PE2
Cap Color:White
IP Rating:Symbol 6
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button
Actuator Shape:Round
Current Rating:2 A
Mounting Style:Panel Mount
Actuator Length:.28 in
Contact Plating:Silver
Switch Function:ON-ON
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Contact Material:Brass
SKU:OTTPE2-21131

Detailed Description

Introducing the PE2-21131, a high-performance pushbutton switch from the PE2 series designed for durable and reliable operation in demanding environments. With a sleek white cap and robust black case, it boasts an IP rating of 6 for protection against dust and liquids. The non-illuminated button, crafted from thermoplastic, offers a satisfying tactile feel. Featuring a single-pole double-throw configuration and a momentary action switch function, it is ideal for various applications. This Mil-PRF-8805/99 compliant switch guarantees quality and longevity, with a durability rating of 25,000 cycles. Suitable for both AC and DC systems, it can handle voltages up to 115VAC and 28VDC. Panel mountable with solder termination, this switch is perfect for aerospace, defense, and industrial use. Trust the PE221131 for superior performance in critical operations.