PE2-21211

Heilind Number:OTTPE2-21211
Manufacturer:OTTO Controls
Manufacturer Number:PE2-21211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-21211
Series:PE2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 6
Illumination:Not Illuminated
Contact Configuration:DPDT
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.28 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:2 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE2-21211

Detailed Description

Introducing the PE2-21211, part of the PE2 series, a Mil-PRF-8805/99 Pushbutton Switch designed for high reliability in demanding environments. Featuring a durable aluminum housing with a black case and a red button, this sealed switch is ideal for panel mounting applications. With a contact configuration of DPDT and a voltage rating of 115VAC/28VDC, it offers versatile use. The momentary action, On-(On) switch function, along with a thermoplastic actuator, ensures efficient operation. With an IP rating of 6 and a wide operating temperature range from -55°C to 85°C, it guarantees performance in harsh conditions. The PE2-21211, with a 2A current rating and silver contact plating, provides reliable switching with a durability rating of 25,000 cycles. Perfect for aerospace, military, and industrial applications, this pushbutton switch is a crucial component in ensuring operational integrity.