PE2-21221

Heilind Number:OTTPE2-21221
Manufacturer:OTTO Controls
Manufacturer Number:PE2-21221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-21221
Series:PE2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 6
Illumination:Not Illuminated
Contact Configuration:DPDT
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.28 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:2 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE2-21221

Detailed Description

The PE2 series pushbutton switch, SKU PE2-21221, offers reliable performance in demanding environments. RoHS compliant and featuring a durable aluminum housing with a black case, this sealed switch is perfect for industrial applications. Its momentary action, MIL-PRF-8805/99 certification, and IP6 rating ensure optimal functionality under pressure. With a DPDT contact configuration, it provides versatility for circuit control. The thermoplastic actuator and silver-plated contacts guarantee smooth operation and longevity, with a 25,000 cycle durability rating. Panel mountable and solder-terminated, this switch is easy to install. Rated for 115VAC and 28VDC, it's suitable for a wide range of power requirements. Operating temperatures from -55°C to 85°C further enhance its suitability for diverse settings. The PE2-21221 is the ideal choice for high-performance applications where reliability is paramount.