PE2-31111

Heilind Number:OTTPE2-31111
Manufacturer:OTTO Controls
Manufacturer Number:PE2-31111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-31111
Series:PE2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 6
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.28 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:2 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE2-31111

Detailed Description

The PE2-31111 Pushbutton Switch is a high-quality, RoHS compliant component designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and visually appealing. The red button actuator, made of thermoplastic, offers a comfortable and precise push-button operation. With an IP Rating of 6, it ensures protection against dust and water ingress. The SPDT contact configuration, with silver contact plating, guarantees excellent conductivity and longevity, rated for 25,000 cycles. Suitable for panel mounting and solder termination, it is easy to install in various applications. With a current rating of 2A, voltage ratings of 115VAC and 28VDC, and operating temperatures ranging from -55°C to 85°C, this switch is versatile and dependable. Its momentary action and Mil-PRF-8805/99 compliance make it ideal for use in military and aerospace applications. Upgrade your equipment with the PE2 series Pushbutton Switch for superior performance and longevity.