PE2-31121

Heilind Number:OTTPE2-31121
Manufacturer:OTTO Controls
Manufacturer Number:PE2-31121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-31121
Series:PE2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 6
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.28 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:2 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE2-31121

Detailed Description

The PE2-31121 is a high-reliability pushbutton switch designed for demanding applications. With RoHS compliance and MIL-PRF-8805/99 certification, this switch guarantees performance and durability. Featuring a sealed construction and an IP6 rating, it is ideal for use in harsh environments. The black aluminum housing and thermoplastic actuator ensure both strength and tactile comfort. Its momentary On-(On) switch function, SPDT contact configuration, and 25,000 cycle durability rating make it suitable for critical operations. With a 2A current rating, 115VAC/28VDC voltage ratings, and operating temperatures ranging from -55°C to 85°C, this switch offers versatility in various systems. Perfect for panel mounting with solder termination, it is a reliable choice for industries where precision and longevity are paramount.