PE2-31131

Heilind Number:OTTPE2-31131
Manufacturer:OTTO Controls
Manufacturer Number:PE2-31131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/99 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE2-31131
Series:PE2
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 6
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.28 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:2 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTPE2-31131

Detailed Description

Introducing the MIL-PRF-8805/99 Pushbutton Switch ( PE2-31131) from our PE2 series, a high-performance component designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, this sealed switch ensures reliable operation even in harsh conditions. The button actuator, made of thermoplastic, offers a comfortable and responsive touch, while its round shape and non-illuminated design provide a sleek aesthetic. With a contact configuration of SPDT and silver contact plating, it guarantees efficient signal transmission with a current rating of 2A. Certified for IP6, this switch offers superior protection against dust and water ingress. Ideal for panel mounting, it boasts a long actuator length of .28 inches and a voltage rating of 115VAC/28VDC, suitable for various applications. Whether in aerospace, military, or industrial settings, this momentary action switch with an on-(on) function ensures precise control and durability, rated for 25,000 cycles. From its wide operating temperature range of -55°C to 85°C to its compliance with stringent standards, including hi-rel specifications, the PE231131 switch is the ultimate choice for reliable performance in critical systems.