""switches""]"

Heilind Number:OTTU2-605
Manufacturer:OTTO Controls
Manufacturer Number:""switches""]"
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEALED TRIGGER USING TWO P8 SW

More >>

Specifications

AttributeValue
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls \"\"switches\"\"]\"
SKU:OTTU2-605

Detailed Description

Introducing our ROHS-compliant Trigger Switch with SKU ""switches""]", part of the U2 series. This sleek and durable switch features a vibrant red cap and a rugged black aluminum housing, ensuring reliable performance in any environment. With an IP68S rating, it offers protection against dust and water ingress, while its high current rating of 10A and voltage rating of 28VDC make it suitable for a wide range of applications. The trigger actuator allows for precise and comfortable operation, ideal for demanding industrial settings. With a lifespan of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, this switch guarantees long-lasting functionality even in harsh conditions. Upgrade your control system with the U2605 Trigger Switch.