| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls U2-618 |
| Series: | U2 |
| Housing Material: | Thermoplastic (TP) |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Illumination: | Not Illuminated |
| Contact Configuration: | DPDT |
| Actuator Type: | Trigger |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Cap Color: | Red |
| Type: | Trigger |
| Durability Rating (Cycles): | 100,000 Cycles |
| Current Rating: | 1 A |
| Voltage Rating (DC): | 12 - 28 VDC |
| SKU: | OTTU2-618 |
U2-618
Specifications
Detailed Description
Introducing the U2-618 Trigger Switch from our U2 series, a reliable and durable component designed for precise control in various applications. Featuring a vibrant Red cap and sleek Black case, this switch stands out visually while offering seamless functionality. The non-illuminated design, with a trigger actuator, ensures efficient operation. Crafted from high-quality Thermoplastic, it guarantees longevity, with a durability rating of 100,000 cycles. The DPDT contact configuration and 1A current rating make it suitable for diverse electronic setups. With a voltage rating of 12-28 VDC and operating temperatures ranging from -55°C to 85°C, this switch is versatile and dependable. Ideal for use in push button and general switching applications, the U2618 is a standout choice for demanding environments.

