| Attribute | Value |
|---|---|
| Manufacturer: | Oupiin |
| Manufacturer Part Number: | Oupiin 2006-B-BB |
| SKU: | OUP2006-BBB |
2006-B-BB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Oupiin 1-406525-1 | IMJ,NO SHLD,8P,TRAY, SN | ![]() |
| Oupiin 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| Oupiin 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| Oupiin 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
| Oupiin 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| Oupiin 19016-0005 | Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| Oupiin 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Oupiin 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Oupiin 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Oupiin NC3MAAH-0 | 3 pole male XLR receptacle, grounding: ground contact connected to shell ground, but not to front panel and Pin 1, horizontal PCB mount | ![]() |


