| Attribute | Value |
|---|---|
| Manufacturer: | Oupiin |
| Manufacturer Part Number: | Oupiin 2011-1X03G00SB |
| SKU: | OUP2011-1X03G00SB |
2011-1X03G00SB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Oupiin RJHSE5485 | CONN MOD JACK RJ45 8P8C SHIELDED | ![]() |
| Oupiin 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| Oupiin 5-102589-8 | 12 MODII 2PC HDR DRRA SHRD, ROHS | ![]() |
| Oupiin 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| Oupiin 61082-122400LF | 0.8MM B TO B REC ASSY | ![]() |
| Oupiin 15267-0213 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Oupiin 15267-0221 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Oupiin 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Oupiin 54132-3862 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 38 Circuits, Gold Plating | ![]() |


