| Attribute | Value |
|---|---|
| Manufacturer: | Oupiin |
| Manufacturer Part Number: | Oupiin 2011-2X04G00SB |
| SKU: | OUP2011-2X04G00SB |
2011-2X04G00SB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Oupiin 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| Oupiin 5017 | SM TEST POINT-MINI 5017 | ![]() |
| Oupiin 10-89-7142 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 14 Circuits, 0.38 | ![]() |
| Oupiin 39-28-8060 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin 39-29-9043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Oupiin 010440P018 | Pan Slotted Screw, #4-40 Thread, 3/16 Lg | ![]() |
| Oupiin 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


