A1-12R-C

Heilind Number:PANA1-12R-C
Manufacturer:Panduit
Manufacturer Number:A1-12R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Battery Cable Lug, 1 AWG, 1/2" Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A1-12R-C
Overall Length:2.23 in, 56.642 mm
Stud Hole Size:12.7 mm
Material:Copper
Tongue Width:.79 in, 20.066 mm
Barrel Length:.77 in, 19.558 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA1-12R-C

Detailed Description

Enhance your battery connectivity with this high-performance Cable Lug. Crafted from durable copper, it boasts a 1 AWG size and a 1/2" stud for secure attachment. The lug measures 2.23 inches in total length, with a 12.7mm stud hole for easy installation. Its .79-inch tongue width and .77-inch barrel length, featuring a Standard Barrel with Flared Entry design, ensure optimal conductivity. The silver color code and tin-plating finish not only add a sleek look but also meet ASTM B545-97 standards for durability. RoHS-compliant and suitable for various applications, this Compression Lug is a reliable choice for your connectivity needs.