A1-14R-C

Heilind Number:PANA1-14R-C
Manufacturer:Panduit
Manufacturer Number:A1-14R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Battery Cable Lug, 1 AWG, 1/4" Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A1-14R-C
Overall Length:1.9 in, 48.26 mm
Stud Hole Size:6.35 mm
Material:Copper
Tongue Width:.7 in, 17.78 mm
Barrel Length:.77 in, 19.558 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA1-14R-C

Detailed Description

Easily connect and secure power cables with this Battery Cable Lug. Designed for 1 AWG cables, it features a 1/4" stud for efficient installation. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity. The lug's overall length of 1.9 inches and barrel type with a flared entry offer easy connections. Its standard barrel design with no window, in a sleek silver color code, meets ASTM standards for quality assurance. Perfect for various applications, this lug is a essential component for your electrical projects.