| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit A1/0-12R-C |
| Overall Length: | 2.28 in, 57.912 mm |
| Stud Hole Size: | 12.7 mm |
| Material: | Copper |
| Tongue Width: | .82 in, 20.828 mm |
| Barrel Length: | .8 in, 20.32 mm |
| Barrel Type: | Standard Barrel w/Flared Entry, No Window |
| Color Code: | Silver |
| Finish: | Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm) |
| Product: | Compression Lugs |
| Product Type: | Lug |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Round |
| Tongue Angle: | NA |
| SKU: | PANA1/0-12R-C |
A1/0-12R-C
Specifications
Detailed Description
Enhance your battery connections with our premium 1/0 AWG Battery Cable Lug. Designed for efficiency and durability, this lug features a 1/2" stud for secure attachment. Crafted from high-quality copper with a silver finish, it offers excellent conductivity and corrosion resistance. The standard barrel with flared entry ensures easy installation, while the tin-plating meets ASTM standards for added reliability. With a tongue width of .82 inches and a barrel length of .8 inches, it's suitable for various applications. RoHS compliant and meticulously engineered, this lug is a must-have for your electrical projects. Trust in its performance and make the connection with confidence.

