| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit A1/0-38R-C |
| Overall Length: | 2.05 in, 52.07 mm |
| Stud Hole Size: | 9.525 mm |
| Material: | Copper |
| Tongue Width: | .76 in, 19.304 mm |
| Barrel Length: | .8 in, 20.32 mm |
| Barrel Type: | Standard Barrel w/Flared Entry, No Window |
| Color Code: | Silver |
| Finish: | Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm) |
| Product: | Compression Lugs |
| Product Type: | Lug |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Round |
| Tongue Angle: | NA |
| SKU: | PANA1/0-38R-C |
A1/0-38R-C
Specifications
Detailed Description
Enhance the efficiency of your battery connection with our durable Battery Cable Lug. Designed for 1/0 AWG cables, this lug features a 3/8" stud for secure attachment. Constructed from high-quality copper with a silver finish, it ensures reliable conductivity. The standard barrel with flared entry and no window facilitates easy installation. With a tongue width of .76 inches and a barrel length of .8 inches, it provides a perfect fit. Measuring 2.05 inches in overall length, it is ideal for various applications. RoHS compliant, this lug guarantees both performance and environmental responsibility. Upgrade your connectors with this essential component.

