| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit A1/0-56R-C |
| Overall Length: | 2.01 in, 51.045 mm |
| Stud Hole Size: | 7.938 mm |
| Material: | Copper |
| Tongue Width: | .76 in, 19.304 mm |
| Barrel Length: | .8 in, 20.32 mm |
| Barrel Type: | Standard Barrel w/Flared Entry, No Window |
| Color Code: | Silver |
| Finish: | Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm) |
| Product: | Compression Lugs |
| Product Type: | Lug |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Round |
| Tongue Angle: | NA |
| SKU: | PANA1/0-56R-C |
A1/0-56R-C
Specifications
Detailed Description
Power up with our Battery Cable Lug, designed for optimal performance. Suitable for 1/0 AWG cables, this lug features a 5/16" stud for secure connections. Crafted from high-quality copper with a durable tin-plated finish, it meets ASTM B545-97 standards for reliability. The standard barrel with flared entry ensures easy installation, while the round tongue design guarantees a snug fit. With a compact overall length of 2.01 inches and a tongue width of .76 inches, it's perfect for various applications. Rest assured, this lug is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connections today with this essential component.

