A1C38-A-C8

Heilind Number:PANA1C38-A-C8
Manufacturer:Panduit
Manufacturer Number:A1C38-A-C8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed "A1C" clip, 0.38" (9.7mm) bundle, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A1C38-A-C8
Color:Light Gray
Mount Type:Rubber Adhesive Tape
Overall Width:.63 in, 16 mm
Overall Height:.51 in, 13 mm
Overall Length:1.04 in, 26.4 mm
Material:PVC
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:16 mm, 0.63 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANA1C38-A-C8

Detailed Description

Secure your cables with ease using our adhesive-backed "A1C" clip, designed for a 0.38" (9.7mm) bundle. In a sleek light gray hue, this PVC clip features a rubber adhesive tape for effortless mounting. With an overall width of 16mm (.63 in) and height of 13mm (.51 in), it offers a compact solution for tidy wire management. Perfect for indoor environments, it ensures organization while complying with RoHS standards. Make cable organization a breeze with this durable wire clip.