A2-12R-C

Heilind Number:PANA2-12R-C
Manufacturer:Panduit
Manufacturer Number:A2-12R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Battery Cable Lug, 2 AWG, 1/2" Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A2-12R-C
Overall Length:2.16 in, 54.864 mm
Stud Hole Size:12.7 mm
Material:Copper
Tongue Width:75 in, 19.05 mm
Barrel Length:.74 in, 18.796 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA2-12R-C

Detailed Description

Enhance your battery connections with this durable Battery Cable Lug. Designed for 2 AWG wires and featuring a 1/2" stud, it ensures secure and efficient power transmission. The lug is crafted from high-quality copper and finished with tin-plating, meeting ASTM B545-97 standards for optimal performance. With an overall length of 2.16 inches, a tongue width of 0.75 inches, and a standard barrel with a flared entry, it offers easy and reliable installation. RoHS compliant and color-coded silver, this lug is a must-have for any electrical project.