A2-14R-C

Heilind Number:PANA2-14R-C
Manufacturer:Panduit
Manufacturer Number:A2-14R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Battery Cable Lug, 2 AWG, 1/4" Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A2-14R-C
Overall Length:1.84 in, 46.736 mm
Stud Hole Size:6.35 mm
Material:Copper
Tongue Width:.6 in, 15.24 mm
Barrel Length:.74 in, 18.796 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA2-14R-C

Detailed Description

Enhance your battery connections with our high-quality Battery Cable Lug. Crafted from durable copper with a silver finish, this lug is designed for 2 AWG cables and features a 1/4" stud for secure attachment. Its overall length of 1.84 inches ensures a proper fit, while the 6.35mm stud hole size allows for easy installation. The .6 inch tongue width and .74 inch barrel length, along with the standard barrel design, provide reliable conductivity. With RoHS compliance and tin-plating meeting ASTM standards, you can trust in the quality and performance of this lug for your connectivity needs.