| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit A2-56R-C |
| Overall Length: | 1.89 in, 48.006 mm |
| Stud Hole Size: | 7.938 mm |
| Material: | Copper |
| Tongue Width: | .66 in, 16.764 mm |
| Barrel Length: | .74 in, 18.796 mm |
| Barrel Type: | Standard Barrel w/Flared Entry, No Window |
| Color Code: | Silver |
| Finish: | Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm) |
| Product: | Compression Lugs |
| Product Type: | Lug |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Round |
| Tongue Angle: | NA |
| SKU: | PANA2-56R-C |
A2-56R-C
Specifications
Detailed Description
Power up your connections with our Battery Cable Lug, featuring a 2 AWG size and 5/16" stud for secure attachment. Crafted from durable copper with a sleek silver finish, this lug guarantees reliable conductivity. Its standard barrel design with a flared entry ensures easy installation, while the tin-plating meets stringent ASTM standards for quality assurance. Perfect for various applications, this lug is RoHS compliant for environmentally conscious use. Elevate your electrical setups with this essential component.

