| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit A2/0-38R-C |
| Overall Length: | 2.26 in, 57.404 mm |
| Stud Hole Size: | 9.525 mm |
| Material: | Copper |
| Tongue Width: | .85 in, 21.59 mm |
| Barrel Length: | .88 in, 22.352 mm |
| Barrel Type: | Standard Barrel w/Flared Entry, No Window |
| Color Code: | Silver |
| Finish: | Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm) |
| Product: | Compression Lugs |
| Product Type: | Lug |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Round |
| SKU: | PANA2/0-38R-C |
A2/0-38R-C
Specifications
Detailed Description
Enhance your battery connections with this heavy-duty 2/0 AWG Battery Cable Lug, featuring a durable copper construction and a 3/8" stud for secure attachment. With an overall length of 2.26 inches and a tongue width of .85 inches, it offers ample space for easy installation. The standard barrel with flared entry ensures a reliable connection, while the tin-plating finish meets ASTM B545-97 standards for enhanced conductivity and corrosion resistance. Perfect for industrial applications, this lug is a must-have for maintaining efficient power transfer.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit A6-56R-C | Battery Cable Lug, 6 AWG, 5/16" Stud | ![]() |
| Panduit LCAX6-38F-L | One-hole, flex lug, #6 AWG wire, 3/8 stud hole., 90° angle tongue. | ![]() |


