| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit A2/0-56RC-C |
| Overall Length: | 2.16 in, 54.864 mm |
| Stud Hole Size: | 7.938 mm |
| Material: | Copper |
| Tongue Width: | .85 in, 21.59 mm |
| Barrel Length: | .88 in, 22.352 mm |
| Barrel Type: | Standard Barrel w/Flared Entry, No Window |
| Color Code: | Silver |
| Finish: | Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm) |
| Product: | Compression Lugs |
| Product Type: | Lug |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Round |
| SKU: | PANA2/0-56RC-C |
A2/0-56RC-C
Specifications
Detailed Description
Enhance your battery connections with this high-performance Cable Lug. Made from durable copper with a silver finish, it ensures optimal conductivity and longevity. Measuring 2.16 inches in length, it features a 5/16" stud for secure attachment. The 2/0 AWG gauge accommodates heavy-duty power applications, while the 7.938mm stud hole size allows for easy installation. With a barrel length of .88 inches and a tongue width of .85 inches, it offers a reliable connection point. The standard barrel with a flared entry design ensures a snug fit, while the RoHS compliance guarantees environmental responsibility. Perfect for various projects, this lug is a must-have for any electrical setup.

