A2C12-A-C8

Heilind Number:PANA2C12-A-C8
Manufacturer:Panduit
Manufacturer Number:A2C12-A-C8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed "A2C" clip, 0.12" (3.2mm) bundle, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A2C12-A-C8
Color:Light Gray1
Mount Type:Rubber Adhesive Tape
Overall Width:.63 in, 16 mm
Overall Height:.23 in, 5.8 mm
Overall Length:1.3 in, 33 mm
Material:PVC
Maximum Bundle Diameter:.12 in, 3 mm
Width:16 mm, 0.63 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANA2C12-A-C8

Detailed Description

Secure your cable bundles effortlessly with our adhesive-backed "A2C" clip, designed for 0.12" (3.2mm) bundles. The light gray PVC clip features a rubber adhesive tape for easy mounting on any surface. With an overall width of 16mm (.63 in) and height of 5.8mm (.23 in), it offers a sleek and compact solution for wire management. Its durable construction ensures reliable performance in indoor environments, while its RoHS compliance guarantees minimal environmental impact. Keep your workspace organized with this essential wire clip.