A2C25-A-C8

Heilind Number:PANA2C25-A-C8
Manufacturer:Panduit
Manufacturer Number:A2C25-A-C8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed "A2C" clip, 0.25" (6.4mm) bundle, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A2C25-A-C8
Color:Light Gray1
Mount Type:Rubber Adhesive Tape
Overall Width:.63 in, 16 mm
Overall Height:.36 in, 9.1 mm
Overall Length:1.43 in, 36.3 mm
Material:PVC
Maximum Bundle Diameter:.25 in, 6.4 mm
Width:0.63 in, 16 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANA2C25-A-C8

Detailed Description

Organize your cables effortlessly with our adhesive-backed "A2C" clip, designed for a 0.25-inch bundle. In a sleek light gray hue, this PVC clip offers both functionality and style for indoor environments. With a rubber adhesive tape mount, installation is quick and easy. The overall dimensions of 16mm in width, 9.1mm in height, and 36.3mm in length provide a secure hold for your cables, while the maximum bundle diameter of 6.4mm ensures versatility. Rest assured, this wire clip is RoHS compliant, making it a sustainable choice for your cable management needs. Upgrade your organization system with this essential conduit accessory.