A2C38-A-C8

Heilind Number:PANA2C38-A-C8
Manufacturer:Panduit
Manufacturer Number:A2C38-A-C8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed "A2C" clip, 0.38" (9.7mm) bundle, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A2C38-A-C8
Color:Light Gray1
Mount Type:Rubber Adhesive Tape
Overall Width:.63 in, 16 mm
Overall Height:.49 in, 12.4 mm
Overall Length:1.56 in, 39.6 mm
Material:PVC
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:0.63 in, 16 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANA2C38-A-C8

Detailed Description

Effortlessly organize your cables with our adhesive backed "A2C" clip. Designed for a 0.38" (9.7mm) bundle, this clip in a sleek light gray color offers a discreet solution for cable management. Made of durable PVC, it ensures long-lasting use in indoor environments. With its rubber adhesive tape mount type, installation is quick and easy. The clip's compact dimensions of 16mm (overall width) x 12.4mm (overall height) x 39.6mm (overall length) make it versatile for various applications. Keeping cables tidy and secure, this wire clip is a must-have accessory for efficient organization. Rest assured, it is also RoHS compliant, meeting environmental standards. Upgrade your cable management setup with this reliable and functional product.