A2C50-A-C8

Heilind Number:PANA2C50-A-C8
Manufacturer:Panduit
Manufacturer Number:A2C50-A-C8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed "A2C" clip, 0.50 (12.7mm) bundle, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A2C50-A-C8
Color:Light Gray1
Mount Type:Rubber Adhesive Tape
Overall Width:.63 in, 16 mm
Overall Height:.61 in, 15.5 mm
Overall Length:1.72 in, 43.7 mm
Material:PVC
Maximum Bundle Diameter:.5 in, 12.7 mm
Width:0.63 in, 16 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANA2C50-A-C8

Detailed Description

Secure your cables with ease using our Adhesive backed "A2C" clip. Designed for 0.50-inch bundles, this light gray clip offers a sleek and efficient solution for cable management. Made of durable PVC, it ensures long-lasting performance. With a rubber adhesive tape mount, installation is quick and hassle-free. The overall dimensions of 16mm in width, 15.5mm in height, and 43.7mm in length provide a compact yet effective solution for organizing wires. Suitable for indoor use, this Wire Clip is an essential accessory for maintaining a tidy and organized workspace. Find it in our range of Cable Clips, Clamps & Supports for all your wiring needs.