| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit A4/0-38R-C |
| Overall Length: | 2.57 in, 65.278 mm |
| Stud Hole Size: | 9.525 mm |
| Material: | Copper |
| Tongue Width: | 1.02 in, 25.908 mm |
| Barrel Length: | .91 in, 23.114 mm |
| Barrel Type: | Standard Barrel w/Flared Entry, No Window |
| Color Code: | Silver |
| Finish: | Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm) |
| Product: | Compression Lugs |
| Product Type: | Lug |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Round |
| SKU: | PANA4/0-38R-C |
A4/0-38R-C
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Battery Cable Lug. Designed for 4/0 AWG wire, it features a 3/8" stud for secure attachment. Crafted from durable copper with a silver finish, this lug ensures optimal conductivity and corrosion resistance. The standard barrel with flared entry and round tongue design facilitates easy installation. Measuring 2.57 inches in overall length, it is suitable for various applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity with this Compression Lug, a reliable solution for your power needs.

