| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit A4/0-56R-C |
| Overall Length: | 2.57 in, 65.278 mm |
| Stud Hole Size: | 7.938 mm |
| Material: | Copper |
| Tongue Width: | 1.02 in, 25.908 mm |
| Barrel Length: | 23.114 mm, .91 in |
| Barrel Type: | Standard Barrel w/Flared Entry, No Window |
| Color Code: | Silver |
| Finish: | Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm) |
| Product: | Compression Lugs |
| Product Type: | Lug |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Round |
| SKU: | PANA4/0-56R-C |
A4/0-56R-C
Specifications
Detailed Description
Power up with this high-performance Battery Cable Lug, designed for 4/0 AWG cables with a 5/16" stud. Crafted from durable copper, it ensures reliable conductivity for your power connections. Measuring 2.57 inches in total length, with a 1.02-inch tongue width and a .91-inch barrel, it's suitable for a range of applications. The standard barrel design with flared entry and no window makes installation easy and efficient. Finished with tin-plating that meets ASTM B545-97 standards, it offers excellent corrosion resistance. RoHS compliant and featuring a round tongue type, this lug is a dependable choice for your electrical projects.

