| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit A6-38R-C |
| Overall Length: | 1.47 in, 37.338 mm |
| Stud Hole Size: | 9.525 mm |
| Material: | Copper |
| Tongue Width: | .54 in, 13.716 mm |
| Barrel Length: | .5 in, 12.7 mm |
| Barrel Type: | Standard Barrel w/Flared Entry, No Window |
| Color Code: | Silver |
| Finish: | Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm) |
| Product: | Compression Lugs |
| Product Type: | Lug |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Round |
| Tongue Angle: | NA |
| SKU: | PANA6-38R-C |
A6-38R-C
Specifications
Detailed Description
Power up your connections with this Battery Cable Lug. Designed for 6 AWG wires, it features a 3/8" stud for secure attachment. Crafted from durable copper with a silver finish, this lug ensures reliable conductivity. The standard barrel with flared entry and no window design simplifies installation, while meeting ASTM B545-97 standards. With a compact overall length of 1.47 inches and a tongue width of .54 inches, it's perfect for various applications. ROHS compliant, this lug is a dependable choice for your electrical projects.

