A8-10R-C

Heilind Number:PANA8-10R-C
Manufacturer:Panduit
Manufacturer Number:A8-10R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Battery Cable Lug, 8 AWG, #10 Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A8-10R-C
Overall Length:1.26 in, 32.004 mm
Stud Hole Size:4.83 mm
Material:Copper
Tongue Width:.43 in, 10.922 mm
Barrel Length:.5 in, 12.7 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA8-10R-C

Detailed Description

This Battery Cable Lug is a reliable connector designed for 8 AWG cables with a #10 stud. Crafted from high-quality copper, it ensures optimal conductivity and durability. With an overall length of 1.26 inches and a tongue width of .43 inches, it offers a secure fit for your electrical applications. The barrel features a standard design with a flared entry for easy installation. Finished with tin-plating that meets ASTM standards, it provides excellent corrosion resistance. RoHS compliant and color-coded in silver, this lug is a perfect choice for professionals in need of dependable compression connectors. Ideal for a variety of industrial and commercial uses, it guarantees efficient performance in every application.