A8-38R-C

Heilind Number:PANA8-38R-C
Manufacturer:Panduit
Manufacturer Number:A8-38R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Battery Cable Lug, 8 AWG, 3/8" Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A8-38R-C
Overall Length:1.54 in, 39.116 mm
Stud Hole Size:9.525 mm
Material:Copper
Tongue Width:.54 in, 13.716 mm
Barrel Length:.5 in, 12.7 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA8-38R-C

Detailed Description

Power up with our Battery Cable Lug, designed for reliable conductivity in 8 AWG applications. Featuring a sturdy copper construction and a 3/8" stud for secure attachment, this lug ensures optimal power transfer. With an overall length of 1.54 inches and a barrel length of 0.5 inches, it offers a compact yet efficient solution for your connectivity needs. The tin-plating finish, meeting ASTM B545-97 standards, guarantees durability and corrosion resistance. Perfect for compression connections, this lug is RoHS compliant, making it a safe and eco-friendly choice for your electrical projects. Upgrade your power systems with this high-quality lug, suitable for various applications in the automotive, industrial, and marine sectors.