A8-56R-C

Heilind Number:PANA8-56R-C
Manufacturer:Panduit
Manufacturer Number:A8-56R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Battery Cable Lug, 8 AWG, 5/16" Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A8-56R-C
Overall Length:1.45 in, 36.83 mm
Stud Hole Size:7.938 mm
Material:Copper
Tongue Width:.51 in, 12.954 mm
Barrel Length:.5 in, 12.7 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA8-56R-C

Detailed Description

Power up with our Battery Cable Lug, designed for optimal performance. This 8 AWG lug features a 5/16" stud for secure connections and an overall length of 1.45 inches (36.83 mm). Crafted from high-quality copper with a tin-plated finish, it ensures durability and conductivity. The standard barrel with flared entry and no window design makes installation hassle-free. Its silver color code adds a sleek touch, while meeting RoHS compliance for environmental responsibility. Perfect for various applications, this lug is a reliable choice for your connectivity needs.